- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OAB22599-11-1B
Orion Fans
OAB22599-11-1B
AC Motorized Impeller - 115V 225 x 99mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC Motorized Impeller - 115V 225 x 99mm
Search Keywords: OAB22599111B
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Orion Fans |
| Part No: | OAB22599-11-1B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596560 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is OAB22599-11-1B RoHS compliant?
Yes, OAB22599-11-1B is RoHS compliant.
What is the lead time for OAB22599-11-1B?
The standard lead time for OAB22599-11-1B is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
2 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$185.68
5
$182.64
10
$181.75
20
$157.80
50
$133.86
100 +
$133.52
Click for Quote
Log in
to unlock special pricing