- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OAB22585-11-1WB
OAB22585-11-1WB
Orion Fans
AC Motorized Impeller 225x85MM BALL, 115V, 680cfm
Accessories Notify Me
RoHS Compliant
box Packaging
Certificate of Compliance Guarantee
Description
+
AC Motorized Impeller 225x85MM BALL, 115V, 680cfm
Search Keywords: OAB22585111WB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OAB22585-11-1WB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
379
can ship
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$158.40
5
$154.00
10
$151.89
20
$151.51
50
$145.89
100 +
$142.15
Click for Quote
Log in
to unlock special pricing