- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OAB22569-11-1WB
OAB22569-11-1WB
Orion Fans
AC Motorized Impeller 225x69MM BALL, 115V, 550cfm
Accessories Notify Me
RoHS Compliant
box Packaging
Certificate of Compliance Guarantee
Description
+
AC Motorized Impeller 225x69MM BALL, 115V, 550cfm
Search Keywords: OAB22569111WB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OAB22569-11-1WB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Manufacturer Stock:
24
can ship
2 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$144.87
5
$134.06
10
$128.31
20
$123.04
50
$119.76
100 +
$118.18
Click for Quote
Log in
to unlock special pricing