- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OAB220-11-1
OAB220-11-1
Orion Fans
AC MOTORIZED IMPELLER, 220mm, 115V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC MOTORIZED IMPELLER, 220mm, 115V
Search Keywords: OAB220111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OAB220-11-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Manufacturer Stock:
959
can ship
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$118.48
5
$116.54
10
$115.96
15
$115.38
25
$114.80
50 +
$114.23
Click for Quote
Log in
to unlock special pricing