- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OAB190-11-1
OAB190-11-1
Orion Fans
AC MOTORIZED IMPELLER, 190mm, 120V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC MOTORIZED IMPELLER, 190mm, 120V
Search Keywords: OAB190111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OAB190-11-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Motorized Impeller
-
Dimension:190mm dia x 70 mm
-
Voltage Rating:120 V
-
Power Rating:65 W
-
Maximum Airflow:370 CFM
-
Noise Level:63 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-40 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Manufacturer Stock:
288
can ship
21 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$131.07
5
$128.92
10
$121.88
15
$121.58
25
$115.46
50 +
$109.05
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT