- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OAB18055-11-1WB
OAB18055-11-1WB
Orion Fans
AC MOTORIZED IMPELLER, 180x55mm, 115V, 290cfm
Datasheet Accessories Notify Me
RoHS Compliant
box Packaging
Certificate of Compliance Guarantee
Description
+
AC MOTORIZED IMPELLER, 180x55mm, 115V, 290cfm
Search Keywords: OAB18055111WB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OAB18055-11-1WB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17
can ship
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$124.60
5
$115.30
10
$110.36
15
$105.82
25
$104.23
50 +
$102.67
Click for Quote
Log in
to unlock special pricing