- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OA92AP-22-1TB
Orion Fans
OA92AP-22-1TB
AC Fan - 230V 92 x 92 x 25mm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Orion Fans |
| Part No: | OA92AP-22-1TB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596590 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Category: | AC Fan |
| Dimension: | 92 x 92 x 26 mm |
| Voltage Rating: | 230 V |
| Power Rating: | 13 W |
| Maximum Airflow: | 35 CFM |
| Noise Level: | 30 dB |
| Special Features: | None |
| Termination: | Terminals |
| Housing Material: | Die-Cast Aluminum |
| Operating Temperature: | -20 to 80 °C |