- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OA92AP-1/2-1WB
OA92AP-1/2-1WB
Orion Fans
FAN AC 92X25 110/220V, 35cfm
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
FAN AC 92X25 110/220V, 35cfm
Search Keywords: OA92AP121WB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OA92AP-1/2-1WB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Category:AC Fan
-
Dimension:92 x 92 x 26 mm
-
Voltage Rating:115/230 V
-
Power Rating:13 W
-
Maximum Airflow:35 CFM
-
Noise Level:30 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
Manufacturer Stock:
218
can ship
21 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$16.25
5
$15.69
10
$15.31
40
$14.86
80
$14.46
120
$14.43
280 +
$14.28
Click for Quote
Log in
to unlock special pricing