Image is representational - see mfr. specs

OA825AP-22-1TB

Orion Fans

FAN AC 80X25 220V BALL, 25cfm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
FAN AC 80X25 220V BALL, 25cfm
Search Keywords: OA825AP221TB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Orion Fans
  • Part No:
    OA825AP-22-1TB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    80 x 80 x 27 mm
  • Voltage Rating:
    230 V
  • Power Rating:
    9 W
  • Maximum Airflow:
    25 CFM
  • Noise Level:
    28 dB
  • Special Features:
    None
  • Termination:
    Terminals
  • Housing Material:
    Die-Cast Aluminum
  • Operating Temperature:
    -20 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Manufacturer Stock:
1,757 can ship
2 Weeks can ship 6/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$24.83
10
$16.86
25
$15.73
50
$14.63
100
$14.60
250
$14.56
500 +
$14.52
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!