- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OA825AP-11-1TB
OA825AP-11-1TB
Orion Fans
FAN AC 80X25 115V BALL, 25cfm
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
FAN AC 80X25 115V BALL, 25cfm
Search Keywords: OA825AP111TB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OA825AP-11-1TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:80 x 80 x 27 mm
-
Voltage Rating:115 V
-
Power Rating:9 W
-
Maximum Airflow:25 CFM
-
Noise Level:28 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$24.33
5
$22.77
10
$22.10
25
$21.21
50
$20.54
100
$19.87
250 +
$18.98
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT