- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OA80AP-22-2TB
OA80AP-22-2TB
Orion Fans
FAN AC 80X38 220V BALL, 23 cfm
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
FAN AC 80X38 220V BALL, 23 cfm
Search Keywords: OA80AP222TB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OA80AP-22-2TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Category:AC Fan
-
Dimension:80 x 80 x 38 mm
-
Voltage Rating:230 V
-
Power Rating:12 W
-
Maximum Airflow:25 CFM
-
Noise Level:25 dB
-
Special Features:None
-
Termination:Terminal
-
Housing Material:DieCast Aluminum
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
538
can ship
MOQ for out of Stock Qty:
125
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
125
$17.56
250
$17.38
375
$17.21
500 +
$17.04
Click for Quote
Log in
to unlock special pricing