- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OA80AP-22-1WB
OA80AP-22-1WB
Orion Fans
FAN AC 80X38 220V BALL, 31cfm
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
FAN AC 80X38 220V BALL, 31cfm
Search Keywords: OA80AP221WB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OA80AP-22-1WB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:80 x 80 x 38 mm
-
Voltage Rating:230 V
-
Power Rating:12 W
-
Maximum Airflow:30 CFM
-
Noise Level:36 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:DieCast Aluminum
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
395
Ships today, if you order in
On Order:
869
can ship 6/17/26
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$22.54
5
$21.10
10
$20.48
25
$19.66
50
$19.04
100
$18.42
250 +
$17.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT