- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OA60EC-UR-1WB
Orion Fans
OA60EC-UR-1WB
EC Fan - 95V~264V 60 x 60 x 25mm - Universal Voltage
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
EC Fan - 95V~264V 60 x 60 x 25mm - Universal Voltage
Search Keywords: OA60ECUR1WB
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Orion Fans |
| Part No: | OA60EC-UR-1WB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596590 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is OA60EC-UR-1WB RoHS compliant?
Yes, OA60EC-UR-1WB is RoHS compliant.
What is the lead time for OA60EC-UR-1WB?
The standard lead time for OA60EC-UR-1WB is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Can Ship immediately
Manufacturer Stock:
1,945
can ship
2 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1
$48.72
5
$44.91
10
$38.93
25
$35.05
50
$32.75
100
$32.67
250 +
$32.59
Click for Quote
Log in
to unlock special pricing