- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OA60AP-22-1WB
OA60AP-22-1WB
Orion Fans
FAN AC 60X30 230V BALL, 11cfm
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
FAN AC 60X30 230V BALL, 11cfm
Search Keywords: OA60AP221WB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OA60AP-22-1WB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:60 x 60 x 30 mm
-
Voltage Rating:230 V
-
Power Rating:4 W
-
Maximum Airflow:11 CFM
-
Noise Level:28 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
445
Can Ship immediately
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$31.02
10
$22.55
25
$19.95
50
$19.43
100
$19.39
250
$19.34
500 +
$19.29
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT