- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OA4715-23TB
OA4715-23TB
Orion Fans
FAN AC 120X38 230V BALL, 111cfm
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
FAN AC 120X38 230V BALL, 111cfm
Search Keywords: OA471523TB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OA4715-23TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:120 x 120 x 38 mm
-
Voltage Rating:230 V
-
Power Rating:23 W
-
Maximum Airflow:110 CFM
-
Noise Level:44 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
308
Can Ship immediately
Manufacturer Stock:
875
can ship
21 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$25.19
10
$17.89
25
$15.63
50
$14.86
100
$14.78
250
$14.71
500 +
$14.64
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT