- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OA4715-12TB
OA4715-12TB
Orion Fans
FAN AC 120X38 120V BALL, 111cfm
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
FAN AC 120X38 120V BALL, 111cfm
Search Keywords: OA471512TB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OA4715-12TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:120 x 120 x 38 mm
-
Voltage Rating:120 V
-
Power Rating:24 W
-
Maximum Airflow:110 CFM
-
Noise Level:44 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
366
Can Ship immediately
On Order:
500
can ship 6/24/26
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$23.33
5
$20.90
10
$17.13
25
$16.19
50
$16.03
100
$15.99
250 +
$15.95
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT