- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OA280AN-22-1TB18
OA280AN-22-1TB18
Orion Fans
FAN AC 280X80 230V BALL, 1130cfm
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
FAN AC 280X80 230V BALL, 1130cfm
Search Keywords: OA280AN221TB18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OA280AN-22-1TB18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:280 x 280 x 80 mm
-
Voltage Rating:230 V
-
Power Rating:158 W
-
Maximum Airflow:1130 CFM
-
Noise Level:70 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-40 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,211
can ship
21 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$202.12
3
$198.18
5
$197.68
10 +
$164.83
Click for Quote
Log in
to unlock special pricing