- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OA254AN-11-1TBXC
OA254AN-11-1TBXC
Orion Fans
FAN AC 254MM(10") 115V, 850cfm
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
FAN AC 254MM(10") 115V, 850cfm
Search Keywords: OA254AN111TBXC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OA254AN-11-1TBXC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:254mm dia x 89 mm
-
Voltage Rating:115 V
-
Power Rating:75 W
-
Maximum Airflow:850 CFM
-
Noise Level:69 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$120.39
5
$118.04
10
$94.73
20
$91.54
50
$88.34
100 +
$88.12
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT