- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OA200AN-11-1WB1856
OA200AN-11-1WB1856
Orion Fans
200x220x70mm 115vac all metal IP56 wire lead
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
200x220x70mm 115vac all metal IP56 wire lead
Search Keywords: OA200AN111WB1856
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OA200AN-11-1WB1856
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:220mm dia x 70 mm
-
Voltage Rating:115 V
-
Power Rating:105 W
-
Maximum Airflow:485CFM
-
Noise Level:68 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:DieCast Aluminum
-
Operating Temperature:-30 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
21 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$118.68
5
$116.74
10
$94.38
15
$93.91
25
$89.91
50 +
$85.90
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT