- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OA180APL-22-1WB
OA180APL-22-1WB
Orion Fans
FAN AC 180X65 230V BALL, 405cfm
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
FAN AC 180X65 230V BALL, 405cfm
Search Keywords: OA180APL221WB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OA180APL-22-1WB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Manufacturer Stock:
41
can ship
21 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$64.40
5
$61.91
10
$60.98
20
$59.37
50
$58.48
100 +
$57.60
Click for Quote
Log in
to unlock special pricing