- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OA180APL-22-1TB
OA180APL-22-1TB
Orion Fans
FAN AC 180X65 230V BALL, 405cfm
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
FAN AC 180X65 230V BALL, 405cfm
Search Keywords: OA180APL221TB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OA180APL-22-1TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:180 x 180 x 52.2 mm
-
Voltage Rating:230 V
-
Power Rating:70 W
-
Maximum Airflow:405 CFM
-
Noise Level:60 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$90.35
5
$89.31
10
$77.44
20
$77.25
50
$77.06
100 +
$76.86
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT