- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OA180APL-11-3WB
OA180APL-11-3WB
Orion Fans
FAN AC 180X65 115V BALL, 210cfm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN AC 180X65 115V BALL, 210cfm
Search Keywords: OA180APL113WB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OA180APL-11-3WB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:180 x 180 x 52.2 mm
-
Voltage Rating:115 V
-
Power Rating:38 W
-
Maximum Airflow:210 CFM
-
Noise Level:40 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-20 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
21 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$93.23
5
$92.16
10
$75.53
20
$73.78
50
$72.03
100 +
$71.67
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT