- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OA180AP-11-1WB
OA180AP-11-1WB
Orion Fans
FAN AC 180X89 115V WIRE LEAD, 375cfm
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
FAN AC 180X89 115V WIRE LEAD, 375cfm
Search Keywords: OA180AP111WB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OA180AP-11-1WB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:180 x 180 x 89 mm
-
Voltage Rating:115 V
-
Power Rating:70 W
-
Maximum Airflow:420CFM
-
Noise Level:62 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Ships today, if you order in
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$98.63
5
$92.45
10
$89.79
20
$87.13
50
$83.61
100 +
$80.94
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT