- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OA180AN-11-1WB1856
Orion Fans
OA180AN-11-1WB1856
AC Fan - 115V 176 x 176 x 89mm - Metal
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC Fan - 115V 176 x 176 x 89mm - Metal
Search Keywords: OA180AN111WB1856
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OA180AN-11-1WB1856
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Category:AC Fan
-
Dimension:176 x 176 x 89 mm
-
Voltage Rating:115 V
-
Power Rating:50 W
-
Maximum Airflow:380CFM
-
Noise Level:63 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-30 to 80 °C
Frequently Asked Questions
Is OA180AN-11-1WB1856 RoHS compliant?
Yes, OA180AN-11-1WB1856 is RoHS compliant.
What is the lead time for OA180AN-11-1WB1856?
The standard lead time for OA180AN-11-1WB1856 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$122.32
5
$113.19
10
$108.34
20
$103.89
50
$101.12
100 +
$99.79
Click for Quote
Log in
to unlock special pricing