- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OA172SAP-22-3TB
OA172SAP-22-3TB
Orion Fans
FAN AC 172X51 220V BALL, 106cfm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN AC 172X51 220V BALL, 106cfm
Search Keywords: OA172SAP223TB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OA172SAP-22-3TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Manufacturer Stock:
275
can ship
21 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$78.05
5
$55.08
10
$51.01
25
$48.32
50
$48.08
100
$47.84
250 +
$47.60
Click for Quote
Log in
to unlock special pricing