- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OA172SAP-22-1TBXC
OA172SAP-22-1TBXC
Orion Fans
AC Fan Ball Bearing 230V 50W 50Hz/60Hz 3300RPM 300CFM 61dB Flange Mount
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
AC Fan Ball Bearing 230V 50W 50Hz/60Hz 3300RPM 300CFM 61dB Flange Mount
Search Keywords: OA172SAP221TBXC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OA172SAP-22-1TBXC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:172 x 150 x 51 mm
-
Voltage Rating:230 V
-
Power Rating:50 W
-
Maximum Airflow:300 CFM
-
Noise Level:61 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
413
Can Ship immediately
Manufacturer Stock:
141
can ship
21 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$55.93
5
$55.28
10
$47.17
25
$44.57
50
$44.34
100
$44.12
250 +
$43.90
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT