- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OA172SAP-11-1TBIP55
OA172SAP-11-1TBIP55
Orion Fans
FAN AC IP55-rated, 172x150x51mm 115V 226cfm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN AC IP55-rated, 172x150x51mm 115V 226cfm
Search Keywords: OA172SAP111TBIP55
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OA172SAP-11-1TBIP55
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
21 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$53.87
5
$53.33
10
$46.95
25
$38.95
50
$37.38
100
$37.19
250 +
$37.01
Click for Quote
Log in
to unlock special pricing