- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OA172EC-11-1TB
Orion Fans
OA172EC-11-1TB
EC Fan - 103V-127V 172 x 150 x 51mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
EC Fan - 103V-127V 172 x 150 x 51mm
Search Keywords: OA172EC111TB
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Orion Fans |
| Part No: | OA172EC-11-1TB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596590 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is OA172EC-11-1TB RoHS compliant?
Yes, OA172EC-11-1TB is RoHS compliant.
What is the lead time for OA172EC-11-1TB?
The standard lead time for OA172EC-11-1TB is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$82.26
5
$76.12
10
$73.91
20
$69.86
50
$68.00
100 +
$67.10
Click for Quote
Log in
to unlock special pricing