- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OA125AP-1/2-1WB
OA125AP-1/2-1WB
Orion Fans
FAN AC 120 X 25 115/220V, 75cfm
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
FAN AC 120 X 25 115/220V, 75cfm
Search Keywords: OA125AP121WB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OA125AP-1/2-1WB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Category:AC Fan
-
Dimension:119.5 x 119.5 x 26.2 mm
-
Voltage Rating:115/230 V
-
Power Rating:13 W
-
Maximum Airflow:81 CFM
-
Noise Level:32 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
21 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
2
$18.603
20
$17.672
100
$16.789
500
$15.949
1,000 +
$14.633
Click for Quote
Log in
to unlock special pricing