- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OA125AP-11-3TB
OA125AP-11-3TB
Orion Fans
FAN AC 120X25 115V BALL, 53cfm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN AC 120X25 115V BALL, 53cfm
Search Keywords: OA125AP113TB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OA125AP-11-3TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:119.5 x 119.5 x 26.2 mm
-
Voltage Rating:115 V
-
Power Rating:11 W
-
Maximum Airflow:53 CFM
-
Noise Level:33 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
5
21 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$14.57
10
$14.22
25
$14.01
50
$13.80
100
$13.43
250
$13.26
500 +
$13.18
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT