- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OA125AP-11-1WB
OA125AP-11-1WB
Orion Fans
FAN AC 120X25 115V BALL, 75cfm
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
FAN AC 120X25 115V BALL, 75cfm
Search Keywords: OA125AP111WB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OA125AP-11-1WB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:120 x 120 x 25 mm
-
Voltage Rating:115 V
-
Power Rating:11 W
-
Maximum Airflow:75 CFM
-
Noise Level:42 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:DieCast Aluminum
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
548
Can Ship immediately
Manufacturer Stock:
1,343
can ship
21 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$24.06
10
$17.66
25
$16.40
50
$14.79
100
$14.27
250
$14.20
500 +
$14.13
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT