- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OA109AP-22-1TBR
OA109AP-22-1TBR
Orion Fans
AC Fan - 120 x 120 x 38mm - Reverse Airflow - 230VAC - 15W - 3100 RPM - 99 CFM - 47dB - Terminals - Ball Bearing
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
AC Fan - 120 x 120 x 38mm - Reverse Airflow - 230VAC - 15W - 3100 RPM - 99 CFM - 47dB - Terminals - Ball Bearing
Search Keywords: OA109AP221TBR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OA109AP-22-1TBR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:119.5 x 119.5 x 38.5 mm
-
Voltage Rating:230 V
-
Power Rating:15 W
-
Maximum Airflow:99 CFM
-
Noise Level:47 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
21 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$24.06
10
$17.69
25
$16.44
50
$14.79
100
$14.27
250
$14.20
500 +
$14.13
Click for Quote
Log in
to unlock special pricing