- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OA109AP-1/2-3WB
Orion Fans
OA109AP-1/2-3WB
FAN AC 120X38 110/220V, 51cfm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FAN AC 120X38 110/220V, 51cfm
Search Keywords: OA109AP123WB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OA109AP-1/2-3WB
-
Alias/AKA:OA109AP-11/22-3WB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:119.5 x 119.5 x 38.5 mm
-
Voltage Rating:115/230 V
-
Power Rating:8 W
-
Maximum Airflow:51 CFM
-
Noise Level:25 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:DieCast Aluminum
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Frequently Asked Questions
Is OA109AP-1/2-3WB RoHS compliant?
Yes, OA109AP-1/2-3WB is RoHS compliant.
What is the lead time for OA109AP-1/2-3WB?
The standard lead time for OA109AP-1/2-3WB is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71
Ships today, if you order in
2 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$27.81
5
$26.89
10
$22.40
25
$19.97
50
$19.87
100
$19.48
250 +
$19.43
Click for Quote
Log in
to unlock special pricing