- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OA109AP-11-1TBIP55
OA109AP-11-1TBIP55
Orion Fans
FAN AC IP55-rated, 130x38mm 115V 106cfm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN AC IP55-rated, 130x38mm 115V 106cfm
Search Keywords: OA109AP111TBIP55
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OA109AP-11-1TBIP55
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:120 x 120 x 38 mm
-
Voltage Rating:115 V
-
Power Rating:12 W
-
Maximum Airflow:106 CFM
-
Noise Level:46 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
21 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$27.65
10
$19.27
25
$18.23
50
$17.38
100
$17.33
250
$17.29
500 +
$17.25
Click for Quote
Log in
to unlock special pricing