- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Filters ›
- M120-30
M120-30
Orion Fans
Thrml Mgmt Access Fan Filter Guard Assembly 120mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thrml Mgmt Access Fan Filter Guard Assembly 120mm
Search Keywords: M12030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:M120-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8421398015
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:N/A
-
Material:Plastic
-
Fits Fan Size:120 mm
-
Family:GRM 120-30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
746
Can Ship immediately
Manufacturer Stock:
4,040
can ship
Minimum Order Quantity:
50
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
50
$0.5402
250
$0.5159
500
$0.5055
1,000
$0.4607
2,500
$0.4479
5,000
$0.4382
7,500
$0.4325
10,000 +
$0.4285
Click for Quote
Log in
to unlock special pricing