- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- LFG92
Orion Fans
LFG92
Louvered Fan Guard with foam sealed edge, 92mm, Snap-on Housing, Grey
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Louvered Fan Guard with foam sealed edge, 92mm, Snap-on Housing, Grey
Search Keywords: LFG92
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Orion Fans |
| Part No: | LFG92 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414901080 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Density: | N/R |
| Dimension: | 116 x 116 x 22 mm |
| Color: | Gray |
| Dielectric Constant: | N/R |
| Tensile Strength: | N/R |
| Pressure: | N/R |
| Fits Fan Size: | 92 mm |
| Family: | LFG92 |
| Material: | Plastic |
Frequently Asked Questions
Is LFG92 RoHS compliant?
Yes, LFG92 is RoHS compliant.
What is the lead time for LFG92?
The standard lead time for LFG92 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
672
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$8.19
25
$6.66
50
$6.64
100
$6.36
250
$5.84
500
$5.82
1,000
$5.21
2,500 +
$5.08
Click for Quote
Log in
to unlock special pricing