Image is representational - see manufacturer specifications

Orion Fans Authorized Distributor

LFG80

Louvered Fan Guard with foam sealed edge, 80mm, Snap-on Housing, Grey

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Louvered Fan Guard with foam sealed edge, 80mm, Snap-on Housing, Grey
Search Keywords: LFG80
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Orion Fans
Part No: LFG80
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414901080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Color: Gray
Dimension: 106 x 106 x 22 mm
Dielectric Constant: N/R
Pressure: N/R
Tensile Strength: N/R
Material: Plastic
Density: N/R
Family: LFG80
Fits Fan Size: 80 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LFG80 RoHS compliant?
Yes, LFG80 is RoHS compliant.
What is the lead time for LFG80?
The standard lead time for LFG80 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 155
Can Ship immediately
Manufacturer Stock:
1,128 can ship
Minimum Order Quantity:
5
2 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.45
25
$6.77
50
$6.29
100
$5.79
250
$5.58
500
$5.57
1,000
$5.55
2,500 +
$5.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!