Image is representational - see manufacturer specifications

Orion Fans Authorized Distributor

LFG225B

Louvered Fan Guard with foam sealed edge, 225mm, Snap-on Housing, Black

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Louvered Fan Guard with foam sealed edge, 225mm, Snap-on Housing, Black
Search Keywords: LFG225B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Orion Fans
Part No: LFG225B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414901080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dielectric Constant: N/R
Tensile Strength: N/R
Density: N/R
Family: LFG225B
Fits Fan Size: 225 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LFG225B RoHS compliant?
Yes, LFG225B is RoHS compliant.
What is the lead time for LFG225B?
The standard lead time for LFG225B is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
84 can ship
2 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$42.41
5
$37.85
10
$37.75
25
$35.65
50
$33.70
100
$33.61
250 +
$32.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!