- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- LFG120B
Orion Fans
LFG120B
Louvered Fan Guard with foam sealed edge, 120mm, Snap-on Housing, Black
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:LFG120B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Fits Fan Size:120 mm
-
Color:Black
-
Density:N/R
-
Tensile Strength:N/R
-
Family:LFG120B
-
Pressure:N/R
-
Material:Plastic
-
Dielectric Constant:N/R
-
Dimension:148.5 x 148..5 x 33 mm
-
Operating Temperature:N/A