- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- LFG120
LFG120
Orion Fans
Fan Accessory, Filter Kit for 120mm Fan, Louvered, 148.5 x 148.5mm, Gray | Orion Fans LFG120
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fan Accessory, Filter Kit for 120mm Fan, Louvered, 148.5 x 148.5mm, Gray | Orion Fans LFG120
Search Keywords: LFG120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:LFG120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
Manufacturer Stock:
407
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$10.24
25
$9.59
50
$9.31
100
$9.03
250
$8.66
500
$8.38
1,000 +
$7.46
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT