Image is representational - see manufacturer specifications

Orion Fans Authorized Distributor

GRM80-30

Filter kit for 80mm fan, includes retainer, guard, and 30ppi media

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Filter kit for 80mm fan, includes retainer, guard, and 30ppi media
Search Keywords: GRM8030
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Orion Fans
Part No: GRM80-30
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414901080
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Fits Fan Size: 80 mm
Family: GRM80
Dielectric Constant: N/R
Density: N/R
Dimension: 83.5mm x 9.9mm x 83.5mm
Material: Plastic
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GRM80-30 RoHS compliant?
Yes, GRM80-30 is RoHS compliant.
What is the lead time for GRM80-30?
The standard lead time for GRM80-30 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 763
Ships today, if you order in
Manufacturer Stock:
1,154 can ship
Minimum Order Quantity:
25
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.75
100
$1.38
250
$1.25
500
$1.24
1,000
$1.23
2,500
$1.19
5,000
$1.18
7,500 +
$1.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!