Image is representational - see manufacturer specifications

Orion Fans Authorized Distributor

GRM60-30

Filter kit for 60mm fan, includes retainer, guard, and 30ppi media

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Filter kit for 60mm fan, includes retainer, guard, and 30ppi media
Search Keywords: GRM6030
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Orion Fans
Part No: GRM60-30
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414901080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Fits Fan Size: 60 mm
Color: Black
Material: Plastic
Family: GRM 60-30
Dimension: 60 x 50 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GRM60-30 RoHS compliant?
Yes, GRM60-30 is RoHS compliant.
What is the lead time for GRM60-30?
The standard lead time for GRM60-30 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 920
Ships today, if you order in
Manufacturer Stock:
6,759 can ship
Minimum Order Quantity:
10
2 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.37
100
$1.76
250
$1.59
500
$1.53
1,000
$1.52
2,500
$1.51
5,000
$1.50
7,500 +
$1.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!