Image is representational - see manufacturer specifications

Orion Fans Authorized Distributor

GRM40-30

Filter kit for 40mm fan, includes retainer, guard, and 30ppi media

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Filter kit for 40mm fan, includes retainer, guard, and 30ppi media
Search Keywords: GRM4030
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Orion Fans
Part No: GRM40-30
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414901080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Material: Plastic
Fits Fan Size: 40 mm
Family: GRM 40-30
Color: Black
Dimension: 40 x 32 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GRM40-30 RoHS compliant?
Yes, GRM40-30 is RoHS compliant.
What is the lead time for GRM40-30?
The standard lead time for GRM40-30 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,042
Can Ship immediately
Manufacturer Stock:
8,626 can ship
Minimum Order Quantity:
25
2 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.39
100
$1.18
250
$1.12
500
$1.05
1,000
$1.04
2,500
$1.03
5,000
$1.02
7,500 +
$1.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!