- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- G92-16
Orion Fans
G92-16
Bright Nickel Chrome finish steel wire guard, for 92mm fans
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Bright Nickel Chrome finish steel wire guard, for 92mm fans
Search Keywords: G9216
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Orion Fans |
| Part No: | G92-16 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414901080 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Tensile Strength: | N/R |
| Material: | Steel Wire |
| Dimension: | 90 dia x 5.5 mm |
| Color: | Chrome |
| Family: | G92-16 |
| Density: | N/R |
| Pressure: | N/R |
| Fits Fan Size: | 92 mm |
| Dielectric Constant: | N/R |
Frequently Asked Questions
Is G92-16 RoHS compliant?
Yes, G92-16 is RoHS compliant.
What is the lead time for G92-16?
The standard lead time for G92-16 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,069
Can Ship immediately
Manufacturer Stock:
7,221
can ship
Minimum Order Quantity:
25
2 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
25
$1.112
250
$0.890
500
$0.845
1,000
$0.837
2,500
$0.835
5,000
$0.833
7,500
$0.831
10,000 +
$0.829
Click for Quote
Log in
to unlock special pricing