- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- G60P
Orion Fans
G60P
ABS UL94 HB plastic guard, 6.5mm thick, for 60mm fans
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
ABS UL94 HB plastic guard, 6.5mm thick, for 60mm fans
Search Keywords: G60P
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Orion Fans |
| Part No: | G60P |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414901080 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dielectric Constant: | N/R |
| Fits Fan Size: | 60 mm |
| Material: | Plastic |
| Color: | Black |
| Dimension: | 60 x 50 mm |
| Family: | G60P |
| Pressure: | N/R |
| Density: | N/R |
| Tensile Strength: | N/R |
Frequently Asked Questions
Is G60P RoHS compliant?
Yes, G60P is RoHS compliant.
What is the lead time for G60P?
The standard lead time for G60P is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
950
Ships today, if you order in
Minimum Order Quantity:
25
2 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
25
$1.711
250
$1.106
500
$1.021
1,000
$0.995
2,500
$0.964
5,000
$0.961
7,500
$0.959
10,000 +
$0.956
Click for Quote
Log in
to unlock special pricing