- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- G50-3
Orion Fans
G50-3
Bright Nickel Chrome finish steel wire guard, for 50mm and 52mm fans
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Bright Nickel Chrome finish steel wire guard, for 50mm and 52mm fans
Search Keywords: G503
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Orion Fans |
| Part No: | G50-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414901080 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dielectric Constant: | N/R |
| Dimension: | 46.6mm x 46.6mm x 4.8mm |
| Tensile Strength: | N/R |
| Fits Fan Size: | 52 mm |
| Color: | Chrome |
| Family: | G50-3 |
| Material: | Steel Wire |
| Pressure: | N/R |
| Density: | N/R |
Frequently Asked Questions
Is G50-3 RoHS compliant?
Yes, G50-3 is RoHS compliant.
What is the lead time for G50-3?
The standard lead time for G50-3 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Manufacturer Stock:
1,810
can ship
Minimum Order Quantity:
25
2 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
25
$0.861
250
$0.806
500
$0.789
1,000
$0.710
2,500
$0.690
5,000
$0.674
7,500
$0.665
10,000 +
$0.659
Click for Quote
Log in
to unlock special pricing