- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- G40P
Orion Fans
G40P
ABS UL94V-0 plastic guard, 6.3mm thick, for 40mm fans
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
ABS UL94V-0 plastic guard, 6.3mm thick, for 40mm fans
Search Keywords: G40P
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Orion Fans |
| Part No: | G40P |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414901080 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Family: | G40P |
| Fits Fan Size: | 40 mm |
| Dimension: | 40 x 32 mm |
| Density: | N/R |
| Material: | Plastic |
| Dielectric Constant: | N/R |
| Pressure: | N/R |
| Tensile Strength: | N/R |
| Color: | Black |
Product Guides
+
Frequently Asked Questions
Is G40P RoHS compliant?
Yes, G40P is RoHS compliant.
What is the lead time for G40P?
The standard lead time for G40P is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
826
Ships today, if you order in
Minimum Order Quantity:
50
2 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
50
$0.5733
250
$0.5256
1,000
$0.4845
2,500
$0.4574
5,000
$0.4369
7,500
$0.4248
10,000
$0.4163
15,000 +
$0.4043
Click for Quote
Log in
to unlock special pricing