- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- G40-2
Orion Fans
G40-2
Bright Nickel Chrome finish steel wire guard, for 40mm fans
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Bright Nickel Chrome finish steel wire guard, for 40mm fans
Search Keywords: G402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:G40-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Operating Temperature:N/A
-
Color:Chrome
-
Family:G40-2
-
Density:N/A
-
Fits Fan Size:40 mm
-
Dimension:36.1 x 36.1 x 4 mm
-
Dielectric Constant:N/A
-
Material:Steel Wire
-
Tensile Strength:N/A
-
Pressure:N/A
Frequently Asked Questions
Is G40-2 RoHS compliant?
Yes, G40-2 is RoHS compliant.
What is the lead time for G40-2?
The standard lead time for G40-2 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
713
Can Ship immediately
Manufacturer Stock:
4,093
can ship
Minimum Order Quantity:
25
2 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
25
$1.101
250
$0.765
500
$0.704
1,000
$0.698
2,500
$0.696
5,000
$0.694
7,500
$0.692
10,000 +
$0.691
Click for Quote
Log in
to unlock special pricing