Image is representational - see manufacturer specifications

Orion Fans Authorized Distributor

G172-10H

Bright Nickel Chrome finish steel wire guard with side cut outs, for 172mm fans

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Bright Nickel Chrome finish steel wire guard with side cut outs, for 172mm fans
Search Keywords: G17210H
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Orion Fans
Part No: G172-10H
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414901080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dielectric Constant: N/R
Dimension: 167mm x 167mm x 6.5mm
Tensile Strength: N/R
Color: Chrome
Pressure: N/R
Family: G172-10H
Density: N/R
Fits Fan Size: 172 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G172-10H RoHS compliant?
Yes, G172-10H is RoHS compliant.
What is the lead time for G172-10H?
The standard lead time for G172-10H is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 178
Can Ship immediately
Manufacturer Stock:
1,778 can ship
Minimum Order Quantity:
10
2 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.21
100
$2.05
250
$1.86
500
$1.67
1,000
$1.66
2,500
$1.65
5,000
$1.64
7,500 +
$1.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!