- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- G120POG
Orion Fans
G120POG
ABS UL94V-0 plastic push on guard, 4.6mm thick, for 120mm fans
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
ABS UL94V-0 plastic push on guard, 4.6mm thick, for 120mm fans
Search Keywords: G120POG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Orion Fans |
| Part No: | G120POG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414901080 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Fits Fan Size: | 120 mm |
| Material: | Plastic |
| Color: | Black |
| Dimension: | 120 x 120 x 4.6 mm |
Frequently Asked Questions
Is G120POG RoHS compliant?
Yes, G120POG is RoHS compliant.
What is the lead time for G120POG?
The standard lead time for G120POG is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
953
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
10
$2.88
100
$2.04
250
$1.93
500
$1.90
1,000
$1.89
2,500
$1.88
5,000
$1.87
7,500 +
$1.86
Click for Quote
Log in
to unlock special pricing